CUI SJ-43515TS-SMTTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI SJ-43515TS-SMTTR to view detailed technical specifications.
No datasheet is available for this part.