The CUI SJ1-3515-SMT-TR-BE is a 3-conductor female connector with a surface mount package and gold contact plating. It has a current rating of 1A and is available in blue color with a blue body. The connector is not RoHS compliant and is packaged in cut tape. It has a horizontal orientation and is unshielded.
Checking distributor stock and pricing after the page loads.
| Body Color | Blue |
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SJ1 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |