
This 3-conductor female surface mount connector features a current rating of 1A and gold plating. It has a pink body color and is packaged on tape and reel. The connector is not RoHS compliant and has an unshielded design with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI SJ1-3515-SMT-TR-PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Pink |
| Package/Case | SMD/SMT |
| Color | Pink |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SJ1 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ1-3515-SMT-TR-PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
