USB 2.0 Type-A female connector, featuring a single port and four contacts. This surface mount component offers a straight mounting style with a 1A rated current for signal applications. It operates within a temperature range of -40°C to 85°C and boasts a dielectric withstanding voltage of 500VAC. The insulator is FR52, black in color, and meets UL 94V-0 flammability standards. Termination features a tin plating with a nickel barrier.
CUI UJ2-AV-1-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | FR52 |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI UJ2-AV-1-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.