Isolated DC-DC converter with 1W output power, providing dual +/-12V outputs at 42mA maximum current each. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within a -40°C to 85°C temperature range, with a maximum input voltage of 13.2V and minimum of 10.8V. Packaged in a DIP through-hole mount, this RoHS compliant component offers 79% efficiency and a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.79inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VASD1-DIP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.074075oz |
| Width | 0.39inch |
| RoHS | Compliant |