CUI VAT1-S5-D12-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.25inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VAT1-SMT |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.059966oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAT1-S5-D12-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.