CUI VHS-45 technical specifications.
| Package/Case | Half Brick |
| Color | Black |
| Height | 11.5mm |
| Height Off Base | 0.45inch |
| Lead Free | Lead Free |
| Length | 2.402inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 10.3°C/W |
| Package Cooled | Half Brick |
| Package Quantity | 100 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.6°C/W |
| Weight | 45.4g |
| Width | 2.264inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHS-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.