CUI VPF-S400-16 technical specifications.
| Style | U Frame |
| Number of Outputs | 1 |
| Output Voltage | 21V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 70% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Maximum Input Current | 6.35A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VPF-S400-16 to view detailed technical specifications.
No datasheet is available for this part.