The CUI VWRBT3-D12 is a single-output DC-DC converter with a maximum output current of 833mA and a maximum power dissipation of 3W. It operates within a temperature range of -40°C to 85°C and features a high efficiency of 72%. The converter is packaged in a surface-mount SMD/SMT package and is available in a tape and reel packaging format with 500 units per reel. It has a maximum input voltage of 18V and a minimum input voltage of 9V.
CUI VWRBT3-D12-S3.3-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | VWRBT3 |
| Voltage - Output 1 | 3.3V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VWRBT3-D12-S3.3-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.