Curtis 06ER11 technical specifications.
| Current | 6A |
| Mount | Chassis Mount |
| Series | ER, Curtis Industries/PREO |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis 06ER11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.