Curtis 071026000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Mount | DIN Rail |
| Number of Circuits | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Packaging | Bulk |
| Series | 71000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 071026000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.