Curtis 14760012 technical specifications.
| Height | 22.6mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 10 |
| Reset | Non-Resettable |
| Series | 2000 |
| Termination | Solder |
| DC Rated Voltage | 28V |
| Weight | 0.063lb |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Curtis 14760012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.