Curtis 1502W technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | 1500 |
| Terminal Material | Steel |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 1502W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.