Curtis 1505-3/4ST technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Pitch | 0.375inch |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Curtis 1505-3/4ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.