7-circuit, 2-row ZIF/LIF connector with 0.375-inch pitch. Features a 20A current rating and UL94 V-0 flammability rating. Constructed with PPO insulation, it supports panel and chassis mounting with 14 wire entries. Accommodates wire gauges from 10AWG to 22AWG, with a primary wire/cable gauge of 12AWG.
Curtis 1507 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | 1500 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 1507 to view detailed technical specifications.
No datasheet is available for this part.