Curtis 1520-YWY technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 40 |
| Packaging | Bulk |
| Series | 1500 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 1520-YWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.