Curtis 17305005 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 20 |
| Reset | External |
| Series | 700 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis 17305005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.