Curtis 17305026 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 20 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reset | Non-Resettable |
| Series | 700 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis 17305026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.