Curtis 18400033 technical specifications.
| Material | ABS |
| Max Input Voltage | 48V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 60V |
| Min Supply Voltage (AC) | 20V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for Curtis 18400033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
