Curtis 18400143 technical specifications.
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis 18400143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.