Curtis 2018-3/4ST technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 11.11mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Max Operating Temperature | 110°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Curtis 2018-3/4ST to view detailed technical specifications.
No datasheet is available for this part.