Curtis 231-5E150-000A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 80V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Curtis 231-5E150-000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.