Curtis 3003R-67X-0001 technical specifications.
| Diameter | 50.8mm |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Box |
| Ratings | IP65 |
| Series | enGage™ II, 3000 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Curtis 3003R-67X-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
