Curtis 30EB66 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 30A |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Series | EB, Curtis Industries/PREO |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis 30EB66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.