Curtis 325120-19-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Packaging | Bulk |
| Series | 32500 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 325120-19-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.