This 13-position terminal block features a voltage rating of 300V and a current rating of 15A. It has a flammability rating of UL94 V-0 and is made with a PP insulation material. The terminal block is designed for panel and chassis mounting and has a pitch of 0.325inch. It is available in a bulk packaging option with 10 units per package.
Curtis 325202-13-0 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Series | 32500 |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 325202-13-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.