This 15A 300V terminal block features a UL94 V-0 flammability rating and brass terminals. It is designed for panel and chassis mounting and is available in a bulk packaging quantity of 10. The terminal block has 15 wire entries and a pitch of 0.325inch. It is constructed with a polypropylene insulation material and is part of the 32500 series.
Curtis 325202-15-0 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Series | 32500 |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 325202-15-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.