This 7-position terminal block is rated for 300V and 15A. It features a panel mount design and is constructed from steel terminals with a PP insulation material. The terminal block is packaged in bulk quantities and meets the UL94 V-0 flammability rating. It has a pitch of 0.325inch and is available in quantities of 10.
Curtis 325233-07-0 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Series | 32500 |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 325233-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.