Curtis 3PDSWSP technical specifications.
| Current Rating | 25A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | DSW |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 3PDSWSP to view detailed technical specifications.
No datasheet is available for this part.