
This 5-contact FFC/FPC connector features a voltage rating of 600V and a maximum current rating of 20A. It is designed for through hole, panel, and chassis mount applications. The connector is made from a PP insulation material and has a flammability rating of UL94 V-0. It is available in bulk packaging with a pitch of 11.11mm and a wire gauge range of 12AWG to 22AWG.
Curtis 430101-05-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Series | 43000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430101-05-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
