This terminal block features a flammability rating of UL94 V-0 and is constructed with polypropylene (PP) insulation. It is designed for panel and chassis mounting, with a maximum wire gauge of 22AWG and a minimum of 12AWG. The block has four wire entries and is available in bulk packaging.
Curtis 430202-04-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430202-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.