This terminal block features a 5-position configuration with a current rating of 20A and a voltage rating of 600V. It has a UL94 V-0 flammability rating and is constructed with steel terminals and zinc terminal finish. The insulation material is PP and the block is designed for panel and chassis mounting. The terminal block is available in a through-hole package type.
Curtis 430210-05-0 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430210-05-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.