This terminal block features a 16-position configuration with a voltage rating of 600V. It is designed for panel and chassis mounting and is constructed with a polypropylene insulation material. The block is available in bulk packaging and is part of the 43000 series. Operating temperatures are not specified, but it meets the UL94 V-0 flammability rating.
Curtis 430211-16-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430211-16-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.