Curtis 430413-03-0 technical specifications.
| Current | 20A |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430413-03-0 to view detailed technical specifications.
No datasheet is available for this part.