The Curtis 430413-11-0 is a 600V terminal block with a current rating of 20A. It features 11 rows of wire entries and a packaging style of bulk. The terminal block has a maximum wire gauge of 22AWG and a minimum of 12AWG. It is designed for panel mount applications.
Curtis 430413-11-0 technical specifications.
| Current | 20A |
| Number of Circuits | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430413-11-0 to view detailed technical specifications.
No datasheet is available for this part.