This 5-position terminal block features a voltage rating of 600V and a current rating of 20A. It is constructed with steel terminals and a polypropylene insulation material, meeting the UL94 V-0 flammability rating. The terminal finish is zinc-plated, and the block is available in bulk packaging. It is designed for panel or chassis mounting, with a pitch of 0.438inch and a wire gauge range of 12AWG to 22AWG.
Curtis 430500-05-0 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430500-05-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.