This terminal block features a 5-position configuration with a current rating of 20A and a voltage rating of 600V. It is constructed with steel terminals and a polypropylene insulation material, meeting UL94 V-0 flammability standards. The block is available in a bulk packaging option and has a pitch of 0.438inch. It is designed for through-hole mounting on panels and chassis.
Curtis 430600-05-0 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430600-05-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.