This 600V cable mount terminal block features a flammability rating of UL94 V-0 and insulation material of PP. It is designed for panel and chassis mounting and has 23 circuits in a single row with 23 wire entries. The terminal block is available in bulk packaging and is part of the 43000 series.
Curtis 431003-23-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 431003-23-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.