
This 5-contact terminal block features a current rating of 20A and a voltage rating of 600V. It is constructed from steel with a zinc terminal finish and has a PP insulation material. The block is available in a bulk packaging configuration and has a straight orientation. It meets the UL94 V-0 flammability rating and is suitable for through-hole mounting.
Curtis 431100050 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 431100050 to view detailed technical specifications.
No datasheet is available for this part.