This 600V cable mount terminal block features six rows and six wire entries, supporting up to 22AWG wire gauge. It is available in bulk packaging. The terminal block is designed for high-current applications, with a maximum current rating of 20A. Operating temperature range is not specified.
Curtis 431310-06-0 technical specifications.
| Current | 20A |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 431310-06-0 to view detailed technical specifications.
No datasheet is available for this part.