This terminal block is designed for cable mounting and features 19 wire entries. It has a maximum wire gauge of 22AWG and a minimum of 12AWG. The block is part of the 43000 series and is rated for 600V. It is available in bulk packaging with a pitch of 0.438inch.
Curtis 431313-19-0 technical specifications.
| Current | 20A |
| Number of Circuits | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 431313-19-0 to view detailed technical specifications.
No datasheet is available for this part.