This 17-position terminal block features a voltage rating of 600V and is constructed with PP insulation. It is designed for panel and chassis mounting. The terminal block is available in bulk packaging and is part of the 43000 series.
Curtis 432200-17-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Rows | 1 |
| Number of Wire Entries | 17 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432200-17-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.