The Curtis 432303-03-0 is a 3-row terminal block with a voltage rating of 600V and a current rating of 20A. It is constructed with a steel terminal material and has a flammability rating of UL94 V-0. The block is made of polypropylene insulation material and is available in a bulk packaging option. It is designed for panel and chassis mounting and has a pitch of 0.438inch.
Curtis 432303-03-0 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432303-03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.