The Curtis 432303-09-0 is a 9-circuit terminal block with a voltage rating of 600V and a current rating of 20A. It features a panel mount design with a pitch of 0.438inch and is constructed with steel terminals and PP insulation. The block is rated for UL94 V-0 flammability and is available in bulk packaging. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 432303-09-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432303-09-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.