This is a dual terminal block with a voltage rating of 600V and a current rating of 20A. It is made from a UL94 V-0 rated insulation material and has a pitch of 0.438inch. The block is available in bulk packaging and is suitable for panel and chassis mounting. It is part of the 43000 series from Curtis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 432305-02-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432305-02-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.