This 5-row terminal block features a voltage rating of 600V and accommodates wire gauges between 12AWG and 22AWG. The block is constructed with a PP insulation material and has a UL94 V-0 flammability rating. It is designed for panel and chassis mounting and is available in bulk packaging.
Curtis 433105-05-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433105-05-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.