This 18-position terminal block features a voltage rating of 600V and is constructed with polypropylene (PP) insulation, meeting the UL94 V-0 flammability standard. It is designed for panel or chassis mounting and is available in bulk packaging. The terminal block has 18 wire entries, with a maximum wire gauge of 22AWG and a minimum of 12AWG. It is part of the 43000 series from Curtis.
Curtis 433105-18-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433105-18-0 to view detailed technical specifications.
No datasheet is available for this part.