This 22-position terminal block features a voltage rating of 600V and accommodates wire gauges ranging from 12AWG to 22AWG. It has a flammability rating of UL94 V-0 and is constructed with polypropylene insulation material. The terminal block is designed for panel and chassis mounting and is available in bulk packaging.
Curtis 433105-22-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433105-22-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.