This terminal block features a flammability rating of UL94 V-0 and is constructed with polypropylene insulation. It is designed for panel or chassis mounting and is available in bulk packaging. The block has 24 positions and is part of the 43000 series. It can accommodate wire gauges ranging from 12AWG to 22AWG.
Curtis 433105-24-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433105-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.