This 22-position terminal block features a voltage rating of 600V and accommodates wire gauges from 12AWG to 22AWG. Constructed with a UL94 V-0 rated PP insulation material, it is suitable for use in high-reliability applications. The terminal block is available in bulk packaging and is designed for panel and chassis mounting.
Curtis 433305-22-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433305-22-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.